
128-position, 4-row female terminal block with 2.54mm pitch and straight orientation. Features press-fit termination, gold-plated bronze contacts, and a 3A current rating. Operates within a -65°C to 125°C temperature range, boasts 400 mating cycles, and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 208458128001025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 208458128001025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8458 |
| Tail Length | 5.3mm |
| Termination | Press-Fit |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208458128001025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.