This terminal block features 60 positions and 3 rows, with a through hole mount and gold plating for reliable connections. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The terminal block is made from glass insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 208483060003025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8483 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208483060003025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.