This terminal block features 48 gold-plated contacts with a current rating of 3A. It has a polymer insulation material and a flammability rating of UL94 V-0. The block is designed for through-hole mounting with a pitch of 2.54mm. It is available in a bulk packaging quantity of 80. The terminal block is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Kyocera 208577048002025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 208577048002025 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8577 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208577048002025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.