The Kyocera 208577128002025 terminal block features a gold-plated contact plating and a polymer insulation material. It has a current rating of 3A and is rated for operation between -65°C and 125°C. The terminal block is designed for through-hole mounting with a pitch of 2.54mm and is available in a bulk packaging quantity of 50 units. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 208577128002025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 208577128002025 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8577 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208577128002025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.