The Kyocera 5016 series terminal block features a thermoplastic insulation material and gold contact plating. It is rated for operation between -55°C and 105°C. The terminal block is available in a bulk packaging quantity of 85 units. It is not RoHS compliant.
Sign in to ask questions about the Kyocera 215016201010001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 215016201010001 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 85 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5016 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 215016201010001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.