The Kyocera 228457048001049 is a 48-position 3-row terminal block with a through hole and cable mount configuration. It features a 5.08mm pitch and is plated with gold. The terminal block is made of glass insulation material and has a flammability rating of UL94 V-0. It operates within a temperature range of -65°C to 125°C and is available in bulk packaging. The terminal block is not radiation hardened and has a termination of solder.
Sign in to ask questions about the Kyocera 228457048001049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 228457048001049 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Series | 8457 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 228457048001049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.