
This terminal block features a 96-position, 2-row design with a through hole and cable mount. Constructed with a bronze contact material and gold plating, it has a maximum current rating of 3A. The block is made of glass insulation material and has a flammability rating of UL94 V-0. It operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera 228457096001025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 228457096001025 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 8457 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 228457096001025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.