This terminal block features a bronze contact material with gold plating, and is constructed with glass insulation. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 125°C. The block is designed for through hole and cable mounting, and is available in bulk packaging with 504 units per package.
Sign in to ask questions about the Kyocera 228457096001026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 228457096001026 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 8457 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 228457096001026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.