2-position, 1-row right-angle surface mount socket connector with 3mm pitch. Features copper alloy, bronze, and copper contacts with gold and tin plating, rated for 5A current and 125V AC. Operates within a temperature range of -40°C to 125°C and offers a mating cycle of 10. Housing is white, UL94 V-0 flammability rated, and lead-free. Supplied on tape and reel with 1400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 229159002101116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 229159002101116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.