This Kyocera 68-contact PCMCIA HDR socket features a 0.635mm terminal pitch and is designed for through hole mounting. It operates within a temperature range of -20 to 60 degrees Celsius. The socket is rated for a maximum current of 0.5A and a maximum voltage of 5VDC or 5VAC. The PCMCIA socket is suitable for use in applications requiring high-density connections.
Kyocera 24-5069-068-901-831+ technical specifications.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 5VDC|5VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 24-5069-068-901-831+ to view detailed technical specifications.
No datasheet is available for this part.