Kyocera 24 5605 040000829 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.5 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 0.95 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | SS615 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Kyocera 24 5605 040000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.