This Kyocera card edge connector features 67 contacts with a 0.5mm terminal pitch and a solder termination method. It operates over a temperature range of -40°C to 80°C and is designed for surface mount applications. The connector is rated for a maximum current of 0.4A and a maximum voltage of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 67 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |