Conn Fine Pitch Connector RCP 60 POS 0.5mm Solder ST SMD T/R
Kyocera 245087060900861+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5087, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 245087060900861+ to view detailed technical specifications.
No datasheet is available for this part.