The Kyocera 245602016000829+ is a fine pitch connector with 16 RCP contacts, a terminal pitch of 0.4mm, and a maximum operating temperature range of -25°C to 85°C. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |