The 245861060004829+ is a 5861 series board-to-board connector featuring a 0.4mm pitch. This series is designed for space-saving high-density mounting in slim, handheld devices. It features an ultra-low profile with a stacking height of 0.9mm and includes a robust locking mechanism with metal tabs to ensure secure mating and mechanical stability.
Kyocera 245861060004829+ technical specifications.
| Number of Positions | 60 |
| Pitch | 0.4mm |
| Stacking Height | 0.9mm |
| Rated Current | 0.3A |
| Rated Voltage | 50V DC/AC |
| Contact Resistance | 80mΩ |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Kyocera 245861060004829+ to view detailed technical specifications.
No datasheet is available for this part.