
This connector features a bronze contact material with gold plating, a current rating of 1A, and a maximum operating temperature of 125°C. It is designed for through hole mount and has a right angle orientation. The connector is lead free and has a package quantity of 11 units in bulk packaging.
Kyocera 27-7200-110-202-002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 7200 |
| Termination | Press-Fit |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 27-7200-110-202-002 to view detailed technical specifications.
No datasheet is available for this part.
