Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 277200125102002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 277200125102002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.