The Kyocera 296402144000856+ is a 144-contact SO DIMM socket with a terminal pitch of 0.8mm. It has a right-angle body orientation and is designed for surface mount applications. The socket is rated for a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 0.3A. It is also rated for a maximum voltage of 25VDC or 25VAC.
Checking distributor stock and pricing after the page loads.
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 25VDC|25VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |