Sign in to ask questions about the Kyocera 31 5025 068 355 871+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 31 5025 068 355 871+ technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 65.9 |
| Product Depth (mm) | 88.6 |
| Product Height (mm) | 5.8 |
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 5VDC|5VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera 31 5025 068 355 871+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.