Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 44.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 5V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |