The 9155-400 series is an ultra-low profile battery connector featuring a 2.50mm pitch. It is designed to provide a miniature, high-reliability connection in space-constrained applications. The connector utilizes gold-plated beryllium copper contacts to ensure high integrity connections with a 3 Amp current rating. Its design allows for a 1.2mm nominal working height and is compatible with automated surface mount assembly processes.
Kyocera 315610050500871+ technical specifications.
| Number of Positions | 5 |
| Pitch | 2.5mm |
| Current Rating | 3A |
| Voltage Rating | 125VAC |
| Contact Height | 1.2mm |
| Operating Temperature | -40 to +125°C |
| Contact Material | Beryllium Copper |
| Durability | 5000mating cycles |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Kyocera 315610050500871+ to view detailed technical specifications.
No datasheet is available for this part.