The Kyocera 36401C225KAT9A is a 2.2uF X7R capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a tolerance of 10%. The capacitor is constructed with a flat design and is suitable for surface mount applications. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 36401C225KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3640 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 36401C225KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.