Sign in to ask questions about the Kyocera 589158028000033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 589158028000033 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | MOBO® 9158 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 589158028000033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.