
This 2-position free hanging connector features a voltage rating of 125V and an operating temperature range of -40°C to 125°C. It is constructed with lead-free materials and has a mating cycle of 10. The connector is packaged in bulk quantities of 1000.
Kyocera 589159002000015 technical specifications.
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Tin, Gold |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 9159 |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.