Sign in to ask questions about the Kyocera 589159003060010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 589159003060010 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9159 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 589159003060010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.