This 6-position free hanging connector features a voltage rating of 125V and is available in a 50-pack quantity. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector has a gold and tin contact plating and a copper and bronze contact material. It is designed for use in a variety of applications and has a mating cycle rating of 10.
Sign in to ask questions about the Kyocera 589159006060010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 589159006060010 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Tin |
| Housing Color | White |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9159 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 589159006060010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.