This Kyocera 5AS100JABCG capacitor features a capacitance of 10pF with a tolerance of 5%. It has a radial construction and a C0G dielectric material. The component is packaged in a radial case with a lead diameter of 0.55mm and a lead pitch of 5mm, allowing for through-hole mounting. The operating temperature range is from -30°C to 125°C.
Kyocera 5AS100JABCG technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | C0G |
| Lead Diameter | 0.55mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.