The Kyocera 5AS470JCFCA is a radial capacitor with a capacitance of 47pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is constructed with a C0G dielectric and has a lead diameter of 0.55mm and a lead pitch of 10mm. It is packaged in strips.
Kyocera 5AS470JCFCA technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | C0G |
| Lead Diameter | 0.55mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Strip |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.