The 5SX472MCMCA is a general-purpose ceramic capacitor from Kyocera with a capacitance of 4.7nF and a tolerance of 20%. It features a radial lead termination and a Y5U dielectric. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a package quantity of 500 units.
Kyocera 5SX472MCMCA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Pitch | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Series | 5SX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5SX472MCMCA to view detailed technical specifications.
No datasheet is available for this part.