Contact PIN Crimp ST Cable Mount Loose
Kyocera 60 8263 061 700 808 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 60 8263 061 700 808 to view detailed technical specifications.
No datasheet is available for this part.