Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount
Kyocera 60 8263 308 816 000 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 60 8263 308 816 000 to view detailed technical specifications.
No datasheet is available for this part.