This 6-contact crimp terminal housing features a straight body orientation and a panel mount design. It has a terminal pitch of 2.54mm and supports a maximum current rating of 2.5A and a maximum voltage rating of 250VDC or 250VAC. The housing is designed for crimp termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |