This 14-contact PL crimp wire housing features a 2.54mm pitch and two rows of contacts. It is designed for panel mount applications and can withstand a maximum current rating of 2.5A. The housing is rated for 250VDC and 250VAC, making it suitable for a variety of electrical connections. The crimp termination method ensures secure connections to wires.
Kyocera 60-9021-3144-20-000 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.