Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 608017032300339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Positions | 6 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Varicon |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 608017032300339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.