Kyocera 608017061300339 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8017 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 608017061300339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.