CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE
Checking distributor stock and pricing after the page loads.
Kyocera 608263303815000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Housing Color | White |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | 8263 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
