The Kyocera 608283304845000 is a 4-position female socket connector with a current rating of 3A and a voltage rating of 125V. It features a 2mm pitch and crimp termination. The connector is available in a bulk packaging quantity of 1000 pieces. It is RoHS compliant and not radiation hardened. The connector is suitable for general use in applications where a reliable and efficient connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 608283304845000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8283 |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 608283304845000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.