This Kyocera wire housing is a female, white, cable mount connector with a length of 15.8mm and a wire/cable gauge of 30AWG. It has a pitch of 2mm and is designed to operate within a temperature range of -20°C to 85°C. The housing is RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 608283307845000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Housing Color | White |
| Length | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 608283307845000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.