This coaxial terminal block features copper alloy contacts with gold plating, suitable for through hole mounting. It is available in bulk packaging with 500 units per package. The terminal block does not undergo radiation hardening and contains lead, making it non-lead-free. It is part of the 8489 series.
Sign in to ask questions about the Kyocera 608489030002049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 608489030002049 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8489 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 608489030002049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.