Kyocera 609090304118001 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | 9090 |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kyocera 609090304118001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.