
This 3-position plug is constructed from nylon, glass, and polyamide materials with a white color and bronze contacts plated with tin. It has a current rating of 5A and meets the UL94 V-0 flammability rating. The plug is lead-free and available in bulk packaging with 1400 units per package. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 609159330301000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Polyamide, PA46 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609159330301000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
