Kyocera 609175003010100 technical specifications.
| Color | White |
| Material | Nylon, Polyamide, PA46 |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9175 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609175003010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.