This Kyocera 9177 series connector features a white nylon or polyamide PA46 material construction with 3 positions in a single row. It is available in bulk packaging with 400 pieces per package. The connector is RoHS compliant and suitable for general use.
Kyocera 609177003035199 technical specifications.
| Color | White |
| Material | Nylon, Polyamide, PA46 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 9177 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 609177003035199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.