This 1nF ceramic capacitor is a radial type with a tolerance of 20% and a maximum operating temperature of 125°C. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is constructed with a radial design and has a depth of 5mm. It is packaged in strips for easy handling and storage.
Kyocera 61V102MCEIA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.