The Kyocera 5V 500mA snap-in I/O connector features 100 contacts with a 1.27mm pitch. It is available in bulk packaging with 2000 pieces per package. The connector is RoHS compliant and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Kyocera 705610100000000+ technical specifications.
| Current Rating | 500mA |
| Mount | Snap in |
| Number of Contacts | 100 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5610, Kyocera |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 705610100000000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.