The 70-9296 series is a vertical top-entry poke-home connector designed for discrete wire-to-board applications. It features a phosphor bronze contact with tin plating, supporting wire gauges from 18 AWG to 24 AWG. The contact system provides a secure, solderless connection for power or signal wires in a compact footprint.
Kyocera 709296001025016 technical specifications.
| Number of Positions | 1 |
| Wire Gauge | 18-24AWG |
| Current Rating | 7A |
| Voltage Rating | 600V |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Mounting Type | Through Hole |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Kyocera 709296001025016 to view detailed technical specifications.
No datasheet is available for this part.