
Cap Ceramic Array 0.01uF 50V X7R 20% 0612 SMD 4 Capacitor 125C Paper T/R/Embossed T/R
Kyocera 7420210 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Terminal Pitch | 0.76mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.