Sign in to ask questions about the Kyocera 902026709401000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 902026709401000 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 902026709401000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.