This cable features 3 conductors with a voltage rating of 300V and a conductor material of copper. The insulation material is PVC and the wire/cable gauge is 24AWG. The cable is unshielded and available in a package quantity of 305. It is supplied on a tape and reel.
Kyocera 902220736003000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 305 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.