Sign in to ask questions about the Kyocera 902220736006000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 902220736006000 technical specifications.
| Color | White |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 305 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 902220736006000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.